
RX8900SA:UA3 PURE SN | |
---|---|
DigiKey Part Number | SER4055TR-ND - Tape & Reel (TR) SER4055CT-ND - Cut Tape (CT) SER4055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900SA:UA3 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 1.4µA ~ 1.5µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €8.24000 | €8.24 |
10 | €6.42100 | €64.21 |
25 | €5.96600 | €149.15 |
100 | €5.46610 | €546.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €5.22772 | €1,306.93 |
500 | €5.08402 | €2,542.01 |
750 | €5.01207 | €3,759.05 |
1 250 | €4.93235 | €6,165.44 |
1 750 | €4.88577 | €8,550.10 |
Unit Price without VAT: | €8.24000 |
---|---|
Unit Price with VAT: | €10.34120 |