RX-4045NB:AA3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 1 995
Unit Price: €5.19000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar SPI 22-SMD, 20 Leads, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar SPI 22-SMD, 20 Leads, Flat Leads
22-LFDFN

RX-4045NB:AA3

DigiKey Part Number
SER3769TR-ND - Tape & Reel (TR)
SER3769CT-ND - Cut Tape (CT)
SER3769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX-4045NB:AA3
Description
IC RTC CLK/CALENDAR SPI 22SON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 22-SMD, 20 Leads, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.7V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.2µA ~ 1.8µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
22-SMD, 20 Leads, Flat Leads
Supplier Device Package
22-SON (6.3x4.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types