
MC-146 32.7680KA-AC3:ROHS | |
|---|---|
DigiKey Part Number | 114-MC-14632.7680KA-AC3:ROHSTR-ND - Tape & Reel (TR) 114-MC-14632.7680KA-AC3:ROHSCT-ND - Cut Tape (CT) 114-MC-14632.7680KA-AC3:ROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-AC3:ROHS |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.07100 | €10.71 |
| 25 | €1.01240 | €25.31 |
| 50 | €0.97020 | €48.51 |
| 100 | €0.93000 | €93.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.74760 | €186.90 |
| 500 | €0.71668 | €358.34 |
| 750 | €0.69920 | €524.40 |
| 1 250 | €0.67778 | €847.23 |
| 1 750 | €0.66405 | €1,162.09 |
| 2 500 | €0.64980 | €1,624.50 |
| 3 000 | €0.64335 | €1,930.05 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.55620 |



