


LT1963AES8-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1963AES8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AES8-3.3#PBF |
Description | IC REG LINEAR 3.3V 1.5A 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.96000 | €5.96 |
| 10 | €4.59500 | €45.95 |
| 25 | €4.25320 | €106.33 |
| 100 | €3.87780 | €387.78 |
| 300 | €3.66847 | €1,100.54 |
| 500 | €3.59106 | €1,795.53 |
| 1 000 | €3.50232 | €3,502.32 |
| Unit Price without VAT: | €5.96000 |
|---|---|
| Unit Price with VAT: | €7.47980 |













