FA-238 16.0000MD-W3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.26095
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.24464
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.24746
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.23143
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.68500
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.00000
Datasheet
16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 16.0000MD-W3

DigiKey Part Number
FA-23816.0000MD-W3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 16.0000MD-W3
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 16.0000MD-W3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.68500€171.25
Manufacturers Standard Package
Unit Price without VAT:€0.68500
Unit Price with VAT:€0.85968