
| FA-20H 26.0000MF10Z-AC3 | |
|---|---|
| DigiKey Part Number | SER4241TR-ND - Tape & Reel (TR) SER4241CT-ND - Cut Tape (CT) SER4241DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FA-20H 26.0000MF10Z-AC3 | 
| Description | CRYSTAL 26.0000MHZ 9PF SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FA-20H 26.0000MF10Z-AC3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 26 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 9pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 75°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.61000 | €0.61 | 
| 10 | €0.52600 | €5.26 | 
| 25 | €0.49760 | €12.44 | 
| 50 | €0.47700 | €23.85 | 
| 100 | €0.45720 | €45.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | €0.43240 | €108.10 | 
| 500 | €0.41448 | €207.24 | 
| 750 | €0.40437 | €303.28 | 
| 1 250 | €0.39198 | €489.97 | 
| 1 750 | €0.38403 | €672.05 | 
| 2 500 | €0.37577 | €939.42 | 
| 3 000 | €0.37163 | €1,114.89 | 
| 6 000 | €0.35627 | €2,137.62 | 
| 6 250 | €0.35539 | €2,221.19 | 
| Unit Price without VAT: | €0.61000 | 
|---|---|
| Unit Price with VAT: | €0.76555 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland