Parametric Equivalent
Parametric Equivalent

SG2016CAN 24.5760M-TJHAB | |
|---|---|
DigiKey Part Number | 114-SG2016CAN24.5760M-TJHAB-ND |
Manufacturer | |
Manufacturer Product Number | SG2016CAN 24.5760M-TJHAB |
Description | XTAL OSC XO 24.576000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG2016CAN 24.5760M-TJHA0 | EPSON | 0 | 114-SG2016CAN24.5760M-TJHA0TR-ND | €0.45810 | Parametric Equivalent |
| SG2016CAN 24.5760M-TJHA3 | EPSON | 0 | 114-SG2016CAN24.5760M-TJHA3TR-ND | €1.51736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.67360 | €83.68 |
| Unit Price without VAT: | €1.67360 |
|---|---|
| Unit Price with VAT: | €2.10037 |


