
FA-128 32.0000MD30Z-C3 | |
|---|---|
DigiKey Part Number | SER4232TR-ND - Tape & Reel (TR) SER4232CT-ND - Cut Tape (CT) SER4232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MD30Z-C3 |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MD30Z-C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41700 | €4.17 |
| 25 | €0.39480 | €9.87 |
| 50 | €0.37820 | €18.91 |
| 100 | €0.36260 | €36.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.34288 | €85.72 |
| 500 | €0.32870 | €164.35 |
| 750 | €0.32067 | €240.50 |
| 1 250 | €0.31082 | €388.52 |
| 1 750 | €0.30451 | €532.89 |
| 2 500 | €0.29797 | €744.93 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

