FA-128 27.0000MD50Z-W3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.23583
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.22056
Datasheet

Upgrade


ECS Inc.
In Stock: 3 233
Unit Price: €0.48000
Datasheet
FA-128 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 27.0000MD50Z-W3

DigiKey Part Number
FA-12827.0000MD50Z-W3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 27.0000MD50Z-W3
Description
CRYSTAL 27.0000MHZ 12PF SMD
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 27.0000MD50Z-W3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes