
EG-2121CB 322.265625M-PGSNB | |
|---|---|
DigiKey Part Number | 114-EG-2121CB322.265625M-PGSNB-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CB 322.265625M-PGSNB |
Description | XTAL OSC SO 322.265625MHZ LVPECL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 322.265625 MHz SO (SAW) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 60mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 2mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €9.52050 | €190.41 |
| Unit Price without VAT: | €9.52050 |
|---|---|
| Unit Price with VAT: | €11.94823 |

