
B72207S0350K111 | |
|---|---|
DigiKey Part Number | 495-6573-2-ND - Tape & Reel (TR) 495-6573-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0350K111 |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13160 | €3.29 |
| 100 | €0.11260 | €11.26 |
| 250 | €0.10364 | €25.91 |
| 500 | €0.09818 | €49.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.06261 | €93.91 |
| 3 000 | €0.06024 | €180.72 |
| 4 500 | €0.05906 | €265.77 |
| 7 500 | €0.05774 | €433.05 |
| 10 500 | €0.05697 | €598.18 |
| 15 000 | €0.05623 | €843.45 |
| 37 500 | €0.05463 | €2,048.62 |
| 75 000 | €0.05367 | €4,025.25 |
| 150 000 | €0.05308 | €7,962.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

