

B57863S0303F040 | |
---|---|
DigiKey Part Number | 495-2151-ND |
Manufacturer | |
Manufacturer Product Number | B57863S0303F040 |
Description | THERMISTOR NTC 30KOHM 3964K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57863S0303F040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3964K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.48" (37.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.58000 | €2.58 |
5 | €2.30600 | €11.53 |
10 | €2.20300 | €22.03 |
25 | €2.08040 | €52.01 |
50 | €1.99640 | €99.82 |
100 | €1.91970 | €191.97 |
500 | €1.76528 | €882.64 |
1 000 | €1.70780 | €1,707.80 |
5 000 | €1.59198 | €7,959.90 |
Unit Price without VAT: | €2.58000 |
---|---|
Unit Price with VAT: | €3.23790 |