B32522 Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C1225K189

DigiKey Part Number
495-B32522C1225K189TR-ND - Tape & Reel (TR)
495-B32522C1225K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522C1225K189
Description
CAP FILM 2.2UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C1225K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.45000€1.45
10€0.96700€9.67
50€0.77500€38.75
100€0.71580€71.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.55977€503.79
1 800€0.53484€962.71
2 700€0.52235€1,410.35
4 500€0.50851€2,288.30
6 300€0.50042€3,152.65
9 000€0.49264€4,433.76
10 800€0.48895€5,280.66
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.81975