
B32776T0395K000 | |
---|---|
DigiKey Part Number | 495-4561-ND |
Manufacturer | |
Manufacturer Product Number | B32776T0395K000 |
Description | CAP FILM 3.9UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776T0395K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 30.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.42000 | €6.42 |
10 | €4.80100 | €48.01 |
50 | €4.15340 | €207.67 |
260 | €3.73315 | €970.62 |
520 | €3.60681 | €1,875.54 |
1 040 | €3.50273 | €3,642.84 |
Unit Price without VAT: | €6.42000 |
---|---|
Unit Price with VAT: | €8.05710 |