
B32676E8105K000 | |
|---|---|
DigiKey Part Number | 495-2986-ND |
Manufacturer | |
Manufacturer Product Number | B32676E8105K000 |
Description | CAP FILM 1UF 10% 875VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.472" W (42.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 875V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32674D8105K000 | TDK | 3 580 | 495-2940-ND | €2.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.32000 | €3.32 |
| 10 | €2.36600 | €23.66 |
| 50 | €1.98640 | €99.32 |
| 405 | €1.69151 | €685.06 |
| 810 | €1.62623 | €1,317.25 |
| 1 215 | €1.59353 | €1,936.14 |
| 2 835 | €1.53609 | €4,354.82 |
| 5 265 | €1.50193 | €7,907.66 |
| Unit Price without VAT: | €3.32000 |
|---|---|
| Unit Price with VAT: | €4.16660 |

