
B32561J3104K289 | |
|---|---|
DigiKey Part Number | B32561J3104K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32561J3104K289 |
Description | CAP FILM 0.1UF 10% 250VDC 2DIP |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32561J3104K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Size / Dimension 0.453" L x 0.110" W (11.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |

