
B82724J2602N001 | |
|---|---|
DigiKey Part Number | 495-B82724J2602N001-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2602N001 |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 23mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2602N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 23mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €2.25700 | €22.57 |
| 25 | €2.08800 | €52.20 |
| 50 | €1.96840 | €98.42 |
| 240 | €1.72338 | €413.61 |
| 480 | €1.62525 | €780.12 |
| 720 | €1.57050 | €1,130.76 |
| 1 200 | €1.55069 | €1,860.83 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.43870 |

