
B82722J2102N001 | |
|---|---|
DigiKey Part Number | 495-2745-ND |
Manufacturer | |
Manufacturer Product Number | B82722J2102N001 |
Description | CMC 10MH 1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 480mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722J2102N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 480mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.917" L x 0.634" W (23.30mm x 16.10mm) | |
Height (Max) | 1.000" (25.40mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.69700 | €16.97 |
| 25 | €1.56960 | €39.24 |
| 50 | €1.48000 | €74.00 |
| 100 | €1.39550 | €139.55 |
| 250 | €1.29116 | €322.79 |
| 540 | €1.20967 | €653.22 |
| 1 080 | €1.14083 | €1,232.10 |
| 2 700 | €1.12951 | €3,049.68 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.59785 |

