
B82496C3689J000 | |
|---|---|
DigiKey Part Number | 495-1841-2-ND - Tape & Reel (TR) 495-1841-1-ND - Cut Tape (CT) 495-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3689J000 |
Description | FIXED IND 6.8NH 700MA 150MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3689J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.17520 | €4.38 |
| 50 | €0.16540 | €8.27 |
| 100 | €0.15590 | €15.59 |
| 250 | €0.14416 | €36.04 |
| 500 | €0.13592 | €67.96 |
| 1 000 | €0.12816 | €128.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10825 | €433.00 |
| 8 000 | €0.10208 | €816.64 |
| 12 000 | €0.09863 | €1,183.56 |
| 20 000 | €0.09447 | €1,889.40 |
| 28 000 | €0.09339 | €2,614.92 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

