
B82496C3390G000 | |
---|---|
DigiKey Part Number | B82496C3390G000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82496C3390G000 |
Description | FIXED IND 39NH 300MA 800MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 300 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3390G000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | €0.13325 | €1,066.00 |
Unit Price without VAT: | €0.13325 |
---|---|
Unit Price with VAT: | €0.16723 |