
B82477G2153M000 | |
---|---|
DigiKey Part Number | 495-B82477G2153M000TR-ND - Tape & Reel (TR) 495-B82477G2153M000CT-ND - Cut Tape (CT) 495-B82477G2153M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2153M000 |
Description | FIXED IND 15UH 3.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2153M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.92000 | €0.92 |
10 | €0.75100 | €7.51 |
100 | €0.61800 | €61.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | €0.50435 | €302.61 |
1 200 | €0.47558 | €570.70 |
1 800 | €0.45955 | €827.19 |
3 000 | €0.44013 | €1,320.39 |
4 200 | €0.43169 | €1,813.10 |
Unit Price without VAT: | €0.92000 |
---|---|
Unit Price with VAT: | €1.15460 |