
B82432T1683K000 | |
|---|---|
DigiKey Part Number | 495-1767-2-ND - Tape & Reel (TR) 495-1767-1-ND - Cut Tape (CT) 495-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1683K000 |
Description | FIXED IND 68UH 250MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1683K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.46800 | €4.68 |
| 25 | €0.43320 | €10.83 |
| 50 | €0.40860 | €20.43 |
| 100 | €0.38520 | €38.52 |
| 250 | €0.35640 | €89.10 |
| 500 | €0.33604 | €168.02 |
| 1 000 | €0.31685 | €316.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.27854 | €696.35 |
| 5 000 | €0.26268 | €1,313.40 |
| 7 500 | €0.25530 | €1,914.75 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |


