SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A3271K100

DigiKey Part Number
495-1968-2-ND - Tape & Reel (TR)
495-1968-1-ND - Cut Tape (CT)
495-1968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A3271K100
Description
FIXED IND 270NH 235MA 900MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 235 mA 900mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A3271K100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
270 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
20 @ 30MHz
Frequency - Self Resonant
650MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.26700€2.67
25€0.24720€6.18
50€0.23280€11.64
100€0.21950€21.95
250€0.20304€50.76
500€0.19146€95.73
1 000€0.18052€180.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.16170€323.40
4 000€0.15248€609.92
6 000€0.14734€884.04
10 000€0.14111€1,411.10
14 000€0.13715€1,920.10
20 000€0.13665€2,733.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415