620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0381K311

DigiKey Part Number
495-6507-2-ND - Tape & Reel (TR)
495-6507-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0381K311
Description
VARISTOR 620V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
400 A
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
45 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.18800€1.88
25€0.16640€4.16
100€0.14330€14.33
250€0.13216€33.04
500€0.12546€62.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.10749€107.49
2 000€0.10340€206.80
3 000€0.10135€304.05
5 000€0.09909€495.45
7 000€0.09777€684.39
10 000€0.09649€964.90
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885