
B66379G0000X127 | |
---|---|
cms-digikey-product-number | 495-B66379G0000X127-ND |
cms-manufacturer | |
cms-manufacturer-product-number | B66379G0000X127 |
cms-description | FERRITE CORE E N27 1PC |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Uncoated N27 Ferrite Core E Type 0.748" (19.00mm) Length 0.189" (4.80mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
cms-eda-cad-models | B66379G0000X127 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 19 x 8 x 5 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 0.748" (19.00mm) | |
Width | 0.189" (4.80mm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €0.64000 | €0.64 |
10 | €0.45200 | €4.52 |
25 | €0.38920 | €9.73 |
50 | €0.34580 | €17.29 |
100 | €0.30610 | €30.61 |
250 | €0.25792 | €64.48 |
500 | €0.22446 | €112.23 |
1 785 | €0.20383 | €363.84 |
Unit Price without VAT: | €0.64000 |
---|---|
Unit Price with VAT: | €0.80320 |