
B64290A0730X010 | |
---|---|
DigiKey Part Number | 495-B64290A0730X010-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0730X010 |
Description | FERRITE CORE TOROID 900NH K10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated K10 Ferrite Core Toroid Type Length Width 3.425" (87.00mm) Diameter 0.531" (13.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290A0730X010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 87 x 54.3 x 13.5 | |
Material | K10 | |
Diameter | 3.425" (87.00mm) | |
Inductance Factor (Al) | 900 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 700 | |
Core Factor (ΣI/A) mm⁻¹ | 0.99 | |
Effective Length (le) mm | 213.9 | |
Effective Area (Ae) mm² | 216.7 | |
Effective Magnetic Volume (Ve) mm³ | 46360.0 | |
Finish | Uncoated | |
Height | 0.531" (13.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €47.81000 | €47.81 |
12 | €32.38000 | €388.56 |
Unit Price without VAT: | €47.81000 |
---|---|
Unit Price with VAT: | €60.00155 |