
B58043E5254M052 | |
|---|---|
DigiKey Part Number | 495-B58043E5254M052TR-ND - Tape & Reel (TR) 495-B58043E5254M052CT-ND - Cut Tape (CT) 495-B58043E5254M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58043E5254M052 |
Description | CAP CER 0.25UF 500V 2220 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF ±20% 500V Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B58043E5254M052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.34700 | €13.47 |
| 50 | €1.17940 | €58.97 |
| 100 | €1.01220 | €101.22 |
| 500 | €0.87496 | €437.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.79861 | €798.61 |
| 2 000 | €0.79261 | €1,585.22 |
| 3 000 | €0.77502 | €2,325.06 |
| 5 000 | €0.75744 | €3,787.20 |
| 7 000 | €0.72827 | €5,097.89 |
| 10 000 | €0.71338 | €7,133.80 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.39705 |

