



B57800K0472A001 | |
|---|---|
DigiKey Part Number | 495-B57800K0472A001-ND |
Manufacturer | |
Manufacturer Product Number | B57800K0472A001 |
Description | THERM NTC 4.7KOHM 3988K PROBE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Cylindrical Probe, Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 100°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 156" (3.96m) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.49000 | €5.49 |
| 5 | €4.94600 | €24.73 |
| 10 | €4.74300 | €47.43 |
| 25 | €4.50240 | €112.56 |
| 50 | €4.33740 | €216.87 |
| 100 | €4.18610 | €418.61 |
| 500 | €3.88158 | €1,940.79 |
| 1 000 | €3.76808 | €3,768.08 |
| Unit Price without VAT: | €5.49000 |
|---|---|
| Unit Price with VAT: | €6.88995 |

