



B57164K0153J055 | |
|---|---|
DigiKey Part Number | B57164K0153J055-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57164K0153J055 |
Description | THERMISTOR NTC 15KOHM 4300K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0153J055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4300K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.35641 | €534.62 |
| Unit Price without VAT: | €0.35641 |
|---|---|
| Unit Price with VAT: | €0.44729 |

