
B64290L0048X001 | |
|---|---|
DigiKey Part Number | 495-B64290L0048X001-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0048X001 |
Description | R34/20.5/12.5 K 1 TOROID |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy K1 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 34 x 20.5 x 12.5 | |
Material | K1 | |
Diameter | 1.397" (35.50mm) | |
Inductance Factor (Al) | 100 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.99 | |
Effective Length (le) mm | 82.06 | |
Effective Area (Ae) mm² | 82.6 | |
Effective Magnetic Volume (Ve) mm³ | 6778.0 | |
Finish | Epoxy | |
Height | 0.535" (13.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.97725 | €995.45 |
| Unit Price without VAT: | €4.97725 |
|---|---|
| Unit Price with VAT: | €6.24645 |

