
B64290L0043X087 | |
|---|---|
DigiKey Part Number | 495-B64290L0043X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0043X087 |
Description | R58.3/32/18 N87 TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.760" (19.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0043X087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N87 | |
Diameter | 2.366" (60.10mm) | |
Inductance Factor (Al) | 4.8 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
Effective Length (le) mm | 134.0 | |
Effective Area (Ae) mm² | 230.0 | |
Effective Magnetic Volume (Ve) mm³ | 30820.0 | |
Finish | Epoxy | |
Height | 0.760" (19.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €10.66580 | €533.29 |
| Unit Price without VAT: | €10.66580 |
|---|---|
| Unit Price with VAT: | €13.38558 |

