
B32674D4155J000 | |
|---|---|
DigiKey Part Number | 495-B32674D4155J000-ND |
Manufacturer | |
Manufacturer Product Number | B32674D4155J000 |
Description | CAP FILM 1.5UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D4155J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22.1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.30500 | €13.05 |
| 50 | €1.06500 | €53.25 |
| 320 | €0.89497 | €286.39 |
| 640 | €0.85103 | €544.66 |
| 1 280 | €0.81485 | €1,043.01 |
| 2 560 | €0.78507 | €2,009.78 |
| 5 120 | €0.76054 | €3,893.96 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.38450 |

