2000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 68mOhm @ 100Hz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41692C7208Q001

DigiKey Part Number
495-B41692C7208Q001-ND
Manufacturer
Manufacturer Product Number
B41692C7208Q001
Description
CAP ALUM 2000UF 40V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 68mOhm @ 100Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41692C7208Q001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
68mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
4.3 A @ 10 kHz
Impedance
41 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.535" L (16.00mm x 39.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 240€1.99539€6,465.06
Unit Price without VAT:€1.99539
Unit Price with VAT:€2.50421