B41580A5159M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 42
Unit Price: €25.77000
Datasheet
B41456 Series, 56.7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41580A5159M000

DigiKey Part Number
B41580A5159M000-ND
Manufacturer
Manufacturer Product Number
B41580A5159M000
Description
CAP ALUM 15000UF 20% 25V SCREW
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
42mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.3 A @ 100 Hz
Impedance
31 mOhms
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.406" Dia (35.70mm)
Height - Seated (Max)
2.232" (56.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes