0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3684K189

DigiKey Part Number
495-76605-2-ND - Tape & Reel (TR)
495-76605-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3684K189
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3684K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.23000€1.23
10€0.80900€8.09
50€0.64180€32.09
100€0.59030€59.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
550€0.46025€253.14
1 100€0.43602€479.62
1 650€0.42388€699.40
2 750€0.41042€1,128.65
3 850€0.40256€1,549.86
5 500€0.39499€2,172.45
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.54365