Parametric Equivalent

B32914B5474K000 | |
|---|---|
DigiKey Part Number | B32914B5474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32914B5474K000 |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32914B5474K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.39000 | €3.39 |
| 10 | €2.42200 | €24.22 |
| 50 | €2.03560 | €101.78 |
| 260 | €1.78504 | €464.11 |
| 520 | €1.70983 | €889.11 |
| 1 040 | €1.64787 | €1,713.78 |
| 2 600 | €1.58241 | €4,114.27 |
| 5 200 | €1.54292 | €8,023.18 |
| Unit Price without VAT: | €3.39000 |
|---|---|
| Unit Price with VAT: | €4.25445 |


