
B32778T9256K000 | |
|---|---|
DigiKey Part Number | 495-B32778T9256K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778T9256K000 |
Description | CAP FILM 25UF 900VDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778T9256K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.693" W (57.50mm x 43.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 10.7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | €6.65286 | €3,725.60 |
| Unit Price without VAT: | €6.65286 |
|---|---|
| Unit Price with VAT: | €8.34934 |

