B32774X4505K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32774X9305K000

DigiKey Part Number
495-B32774X9305K000-ND
Manufacturer
Manufacturer Product Number
B32774X9305K000
Description
CAP FILM 3UF 10% 900VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774X9305K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
22 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max)
0.906" (23.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.67000€1.67
10€1.13200€11.32
50€0.91760€45.88
483€0.74095€357.88
966€0.70588€681.88
1 449€0.68831€997.36
2 898€0.66254€1,920.04
5 313€0.64375€3,420.24
Manufacturers Standard Package
Unit Price without VAT:€1.67000
Unit Price with VAT:€2.09585