B32xx2, B811xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A6104J189

DigiKey Part Number
495-B32652A6104J189TR-ND - Tape & Reel (TR)
495-B32652A6104J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32652A6104J189
Description
CAP FILM 0.1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A6104J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.53900€5.39
50€0.41920€20.96
100€0.38240€38.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.28837€259.53
1 800€0.27286€491.15
2 700€0.26509€715.74
4 500€0.25649€1,154.20
6 300€0.25145€1,584.13
9 000€0.24661€2,219.49
10 800€0.24432€2,638.66
21 600€0.23659€5,110.34
22 500€0.23618€5,314.05
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.05420