Parametric Equivalent

B32621A6333K189 | |
|---|---|
DigiKey Part Number | B32621A6333K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32621A6333K189 |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6333K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A6333K289 | TDK | 448 | 495-4901-1-ND | €0.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | €0.24788 | €1,090.67 |
| Unit Price without VAT: | €0.24788 |
|---|---|
| Unit Price with VAT: | €0.31109 |


