B32559C6103K000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 2 001
Unit Price: €0.39000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: €0.06275
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 4 730
Unit Price: €0.39000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 1
Unit Price: €0.31000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 1 657
Unit Price: €0.45000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 5 000
Unit Price: €0.38000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.50068
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.49782
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.49782
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.49782
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.51139
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.50849
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.50849
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.50849
Datasheet
B32559C6103K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32559C6103K000

DigiKey Part Number
495-2868-ND
Manufacturer
Manufacturer Product Number
B32559C6103K000
Description
CAP FILM 10000PF 10% 400VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.