
B32524Q8684J000 | |
|---|---|
DigiKey Part Number | B32524Q8684J000-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q8684J000 |
Description | CAP FILM 0.68UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q8684J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | €0.77064 | €986.42 |
| Unit Price without VAT: | €0.77064 |
|---|---|
| Unit Price with VAT: | €0.96715 |

