
B32522C1225K189 | |
|---|---|
DigiKey Part Number | 495-B32522C1225K189TR-ND - Tape & Reel (TR) 495-B32522C1225K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C1225K189 |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1225K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €0.96700 | €9.67 |
| 50 | €0.77500 | €38.75 |
| 100 | €0.71580 | €71.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.55977 | €503.79 |
| 1 800 | €0.53484 | €962.71 |
| 2 700 | €0.52235 | €1,410.35 |
| 4 500 | €0.50851 | €2,288.30 |
| 6 300 | €0.50042 | €3,152.65 |
| 9 000 | €0.49264 | €4,433.76 |
| 10 800 | €0.48895 | €5,280.66 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.81975 |

