


B25631B0187K800 | |
|---|---|
DigiKey Part Number | 495-B25631B0187K800-ND |
Manufacturer | |
Manufacturer Product Number | B25631B0187K800 |
Description | CAP FILM 180UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µF Film Capacitor 800V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25631B0187K800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.82000 | €47.82 |
| 12 | €39.98000 | €479.76 |
| 54 | €37.30204 | €2,014.31 |
| 102 | €36.46735 | €3,719.67 |
| Unit Price without VAT: | €47.82000 |
|---|---|
| Unit Price with VAT: | €60.01410 |

