
E2102S.41.86 | |
---|---|
DigiKey Part Number | CE2102SN-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2102S.41.86 |
Description | CABLE 2COND 22AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €21.29000 | €21.29 |
2 | €20.27000 | €40.54 |
3 | €19.69667 | €59.09 |
5 | €18.99400 | €94.97 |
7 | €18.54143 | €129.79 |
10 | €18.07200 | €180.72 |
25 | €16.91320 | €422.83 |
50 | €16.07780 | €803.89 |
100 | €15.27660 | €1,527.66 |
Unit Price without VAT: | €21.29000 |
---|---|
Unit Price with VAT: | €26.71895 |