Image for C1602.41.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1602.41.01

DigiKey Part Number
C1602-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1602.41.01
Description
CABLE MIC 2COND 16AWG BLACK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2 Conductor Microphone Cable Black 16 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Rubber
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€1.01441€1,014.41
Manufacturers Standard Package
Unit Price without VAT:€1.01441
Unit Price with VAT:€1.27308
Alternate Length
CABLE MIC 2COND 16AWG BLACK 100'
In-Stock: 0
Unit Price: