
C1176A.41.01 | |
|---|---|
DigiKey Part Number | C1176-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1176A.41.01 |
Description | CABLE COAXIAL RG-213 13AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 13 AWG (2.88mm²) RG-213 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-213 | |
Wire Gauge | 13 AWG (2.88mm²) | |
Conductor Strand | 7 Strands / 21 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €133.10000 | €133.10 |
| 2 | €126.63500 | €253.27 |
| 3 | €122.98000 | €368.94 |
| 5 | €118.49400 | €592.47 |
| 7 | €115.61571 | €809.31 |
| 10 | €112.62600 | €1,126.26 |
| 25 | €105.23000 | €2,630.75 |
| 50 | €99.89500 | €4,994.75 |
| Unit Price without VAT: | €133.10000 |
|---|---|
| Unit Price with VAT: | €167.04050 |




