
ME-SA2-D6-7I-D11-R1 | |
|---|---|
DigiKey Part Number | 2879-ME-SA2-D6-7I-D11-R1-ND |
Manufacturer | |
Manufacturer Product Number | ME-SA2-D6-7I-D11-R1 |
Description | SOM CYCLONE V 5CSTFD6 2GB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Dual-Core Cortex-A9 800MHz 2GB 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | ARM® Dual-Core Cortex-A9 | |
Co-Processor | - | |
Speed | 800MHz | |
Flash Size | 64MB | |
RAM Size | 2GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.910" L x 2.130" W (74.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €612.16000 | €612.16 |
| 10 | €549.80400 | €5,498.04 |
| Unit Price without VAT: | €612.16000 |
|---|---|
| Unit Price with VAT: | €768.26080 |

