
857-023-445-104 | |
---|---|
cms-digikey-product-number | 151-857-023-445-104-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 857-023-445-104 |
cms-description | CONN EDGE SGL FML 23POS 0.156 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 23 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
cms-eda-cad-models | 857-023-445-104 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 23 | |
Number of Positions | 23 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Type | Semi Bellows | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Termination Rows | 1 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
25 | €59.95360 | €1,498.84 |
Unit Price without VAT: | €59.95360 |
---|---|
Unit Price with VAT: | €75.24177 |