
833-035-540-101 | |
|---|---|
cms-digikey-product-number | 151-833-035-540-101-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 833-035-540-101 |
cms-description | CONN EDGE SGL FMALE 35POS 0.156 |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 35 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
cms-eda-cad-models | 833-035-540-101 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 35 | |
Number of Positions | 35 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Termination Rows | 1 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25 | €14.88920 | €372.23 |
| Unit Price without VAT: | €14.88920 |
|---|---|
| Unit Price with VAT: | €18.68595 |

